STMicroelectronics Triacs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs AC POWER SWITCH 6 AMP LOAD <10 mA 4.506In Stock
Min.: 1
Mult.: 1

ACST6 6 A 47 A 800 V 20 uA 1.7 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 20A Snubberless 600V 35mA 9.657In Stock
Min.: 1
Mult.: 1
T2035H 20 A 210 A 600 V 6.2 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 6A Snubberlesss Triacs 536In Stock
Min.: 1
Mult.: 1

BTA06T-600CWRG 6 A 47 A 600 V 5 uA 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A Snubberless logic standard TRI 1.644In Stock
Min.: 1
Mult.: 1

BTA16 16 A 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 16A Snubberless 600Vrrm 800Vrsm 1.952In Stock
Min.: 1
Mult.: 1

H-Series 16 A 168 A 600 V 5 uA 15 mA 1.3 V 500 uA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC 642In Stock
Min.: 1
Mult.: 1

T1235T-6I 12 A 95 A 600 V 5 uA 1.55 V 30 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220AB Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T820T-6I 8 A 63 A 600 V 5 uA 1.6 V 25 mA 1.3 V 20 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube