STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection 109.889In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 5.5 V SMD/SMT 10 V 0201 (0603 metric) 7 A 70 W 7.5 pF 18 kV 30 kV - 55 C + 150 C ESDZV5-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low Clamping TVS ESD Low Cap Uni Single 56.587In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 5.5 V SMD/SMT 10 V 0201 (0603 metric) 7 A 60 W 9.5 pF 15 kV 30 kV - 55 C + 150 C ESDZL5-1F4 Reel, Cut Tape, MouseReel