Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2.594
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 71.3V 20mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 56 V Axial 103.1 V 71.3 V B 4.8 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 71.3V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 56 V SMD/SMT 103.1 V 71.3 V SQ-MELF 4.8 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 77.9V 15mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 62.2 V Axial 112.8 V 77.9 V B 4.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 77.9V 15mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 62.2 V Axial 112.8 V 77.9 V B 4.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 77.9V 15mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 62.2 V SMD/SMT 112.8 V 77.9 V SQ-MELF 4.4 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 86.5V 15mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 69.2 V Axial 125.1 V 86.5 V B 4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 86.5V 15mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 69.2 V Axial 125.1 V 86.5 V B 4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 86.5V 15mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 69.2 V Axial 125.1 V 86.5 V B 4 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 86.5V 15mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 69.2 V SMD/SMT 125.1 V 86.5 V SQ-MELF 4 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 104.5V 12mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 86.6 V Axial 151.3 V 104.5 V B 3.3 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 104.5V 12mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 86.6 V Axial 151.3 V 104.5 V B 3.3 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 104.5V 12mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 86.6 V SMD/SMT 151.3 V 104.5 V SQ-MELF 3.3 A - 55 C + 175 C Waffle
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 104.5V 12mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 86.6 V SMD/SMT 151.3 V 104.5 V SQ-MELF 3.3 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 114V 10mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 91.2 V Axial 165.1 V 114 V B 3 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 114V 10mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 91.2 V SMD/SMT 165.1 V 114 V SQ-MELF 3 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 123.5V 10mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 98.8 V Axial 178.8 V 123.5 V B 2.8 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 123.5V 10mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 98.8 V Axial 178.8 V 123.5 V B 2.8 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 123.5V 10mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 98.8 V SMD/SMT 178.8 V 123.5 V SQ-MELF 2.8 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 142.5V 8mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 114 V Axial 206.3 V 142.5 V B 2.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 142.5V 8mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 114 V Axial 206.3 V 142.5 V B 2.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 142.5V 8mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 114 V SMD/SMT 206.3 V 142.5 V SQ-MELF 2.4 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 152V 8mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 121.6 V Axial 218.4 V 152 V B 2.3 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 152V 8mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 121.6 V Axial 218.4 V 152 V B 2.3 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 152V 8mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 121.6 V SMD/SMT 218.4 V 152 V SQ-MELF 2.3 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 171V 5mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 136.8 V Axial 245.7 V 171 V B 2 A - 55 C + 175 C Tray