716481

Amphenol LUTZE
844-716481
716481

Mfr.:

Description:
Circuit Breakers LOCC-BOX-M-I DC12/24VDC, 1-8A, 5 CHARAC.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
923,03 kr. 923,03 kr.
765,40 kr. 3.827,00 kr.
713,25 kr. 7.132,50 kr.
587,33 kr. 29.366,50 kr.
545,62 kr. 54.562,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Breakers
LOCC-BOX
Circuit Breaker
DC
8 A
12 VDC, 24 VDC
- 25 C
+ 50 C
Illuminated
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 87 mm
Length: 8.1 mm
Mounting Style: DIN Rail Mount
Subcategory: Circuit Breakers
Termination Style: Push-In
Tradename: LUTZE
Width: 92 mm
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Control Solutions

Amphenol LUTZE Control Solutions are designed for Industrial Internet of Things (IIoT) to integrate applications and enhance safety and efficiency. These products include power supplies, intelligent current control for IIoT, gateways, circuit breakers, and relays. Amphenol LUTZE Control Solutions cover a wide range of specifications, offer short-circuit protection, and provide high reliability even in the toughest environments and conditions.

FEATURED PRODUCTS
AMPHENOL