PTC Resettable Fuse Resettable Fuses - PPTC

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 6V SMD 0603 15.150In Stock
Min.: 1
Mult.: 1
: 6.000

MF-FSMF SMD/SMT SMD/SMT 250 mA 6 VDC 750 mA 40 A 1.4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/30V 10.980In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 50 mA 30 V 150 mA 40 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/60V 11.759In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.16A/30V 10.576In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 160 mA 48 V 370 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/30V 14.034In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 250 mA 30 V 500 mA 60 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/24V 13.985In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 350 mA 24 V 750 mA 80 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/24V 12.049In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 500 mA 24 V 1 A 80 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V 11.792In Stock
Min.: 1
Mult.: 1
: 3.000

MF-SMHT PCB Mount SMD/SMT 3 A 16 V 6 A 100 A 83 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/30V 1.181In Stock
12.000Expected 19/06/2026
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 100 mA 30 V 250 mA 40 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/60V 3.385In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 100 mA 60 V 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.12A/48V 2.528In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 120 mA 48 V 290 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/24V 5.435In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 250 mA 24 V 500 mA 80 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/30V 8.880In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 350 mA 30 V 750 mA 60 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/16V 6.554In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 500 mA 16 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.50A/8V 6.267In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 500 mA 8 V 1 A 100 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/13.2V 5.370In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 750 mA 13.2 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/16V 2.833In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 750 mA 16 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.75A/8V 6.272In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 750 mA 8 V 1.5 A 100 A 350 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.1A/6V 10.997In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount SMD/SMT 1.1 A 6 V 2.2 A 100 A 240 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.25A/8V 6.692In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 1.25 A 8 V 2.5 A 100 A 150 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.5A/6V 5.711In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 1.5 A 6 V 3 A 100 A 120 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 24V SMD 0805 10.204In Stock
Min.: 1
Mult.: 1
: 3.000

MF-PSMF PCB Mount SMD/SMT 100 mA 24 VDC 300 mA 80 A 7.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 16V SMD 1206 162In Stock
9.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3.000

PCB Mount SMD/SMT 1.1 A 16 V 2.2 A 100 A 230 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel