Buck Regulator with LDO Voltage Regulators - Switching Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Switching Voltage Regulators ADJ Outputs, UVLO High 1.497In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-24 Buck Adjustable 300 mA, 1.2 A 3 Output 10 uA 3 MHz - 40 C + 125 C ADP5024 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators ADJ Outputs, UVLO Low 4.500In Stock
1.500Expected 17/08/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-24 Buck Adjustable 300 mA, 800 mA 4 Output 10 uA 3 MHz - 40 C + 125 C ADP5037 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators ADJ Outputs, UVLO Low 130In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-EP-28 Buck Adjustable 300 mA, 1.2 A 4 Output 3 MHz - 40 C + 125 C ADP5034 Tube
Analog Devices Switching Voltage Regulators Dual 800mA Buck Reg w/2 300mA LDO's Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-16 Buck 1.2 V, 1.8 V, 2.8 V, 3.3 V 300 mA, 800 mA 4 Output 25 uA 3 MHz - 40 C + 125 C ADP5033 Reel
Analog Devices Switching Voltage Regulators Fixed Outputs, UVLO Low Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-24 Buck 1.2 V, 1.8 V, 2.8 V, 3.3 V 300 mA, 800 mA 4 Output 3 MHz - 40 C + 125 C ADP5037 Reel
Analog Devices Switching Voltage Regulators Fixed Outputs, UVLO High Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-24 Buck Adjustable 300 mA, 800 mA 4 Output 3 MHz - 40 C + 125 C ADP5037 Reel
Analog Devices Switching Voltage Regulators ADJ Outputs, UVLO Low Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-24 Buck Adjustable 300 mA, 800 mA 3 Output 10 uA 3 MHz - 40 C + 125 C ADP5023 Reel, Cut Tape, MouseReel
Analog Devices Switching Voltage Regulators Adjustable Voltage part Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT LFCSP-24 Buck Adjustable 300 mA, 1.2 A 4 Output 10 uA 3 MHz - 40 C + 125 C ADP5034 Reel, Cut Tape, MouseReel