UCC256601DDBR

Texas Instruments
595-UCC256601DDBR
UCC256601DDBR

Mfr.:

Description:
Switching Controllers Wide-VIN/VOUT 750-kH z LLC controller 14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.117

Stock:
1.117 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
35,29 kr. 35,29 kr.
26,86 kr. 268,60 kr.
24,84 kr. 621,00 kr.
22,53 kr. 2.253,00 kr.
21,48 kr. 5.370,00 kr.
21,11 kr. 10.555,00 kr.
20,29 kr. 20.290,00 kr.
19,92 kr. 49.800,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
50 kHz to 750 kHz
5 V
1.2 A
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Brand: Texas Instruments
Fall Time: 15 ns, 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 8 mA, 100 mA
Product: High-Frequency LLC Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UCC25660
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC25660 High-Frequency LLC Controller

Texas Instruments UCC25660 High-Frequency LLC Controller implements the Input-Power Proportional Control (IPPC) scheme, enhanced light-load management, and multiple protection features. IPPC widens the control range of the LLC converter and simplifies the design of wide input and output-voltage range applications such as LED drivers and battery chargers. It can even work without a PFC for non-universal input applications.