SST25WF080B NOR Flash

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash 343In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1.8V, 8Mbit SPI Flash 34In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Tube
Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 1.8V, 8Mbit SPI Flash Non-Stocked Lead-Time 23 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel
Microchip Technology SST25WF080BT-40E/NP
Microchip Technology NOR Flash 1.8V, 8Mbit SPI Flash, 125C, 8-UDFN Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 8 Mbit 1.65 V 1.95 V 10 mA SPI 40 MHz 1 M x 8 - 40 C + 125 C Reel

Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Microchip Technology NOR Flash Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100

SMD/SMT SOIC-8 8 Mbit 1.65 V 1.95 V 10 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tube
Microchip Technology NOR Flash 8Mbit SPI Ser Flash 1.65V to 1.95V Non-Stocked Lead-Time 13 Weeks
Min.: 21.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-9 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel