PMS210R200601 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44.799In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers RECT 1KV 2A SM BRIDGE N/A

1.05 V
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(2A/1000V,Trr:250ns 8.458In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape