MM3Z3V9 Zener Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 3.9V, 0.3W, 5% 8.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323F 300 mW 5 % 5 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
onsemi Zener Diodes SOD-323 COPPER PB FREE N/A
SMD/SMT SOD-323-2
Nexperia Zener Diodes ZENER SOD-323 .3W 3.9V 2.509In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT 300 mW 5 % 3 uA 90 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes Diode Zener 3.9V 200mW 5% 2.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323F-2 200 mW 5 % 2.7 uA 84 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z3V9C
onsemi Zener Diodes ZEN REG 0.2W TR 2.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323-2 300 mW 2 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z3V9S
onsemi Zener Diodes Diode Zener 3.9V 200mW 2% 138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323F-2 200 mW 2 % 2.7 uA 84 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z3V9B
onsemi Zener Diodes 3.9V 200mW
29.900Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z3V9
Taiwan Semiconductor MM3Z3V9
Taiwan Semiconductor Zener Diodes 3.9 Volt 500mW 5% Not Available
Reel
Nexperia Zener Diodes ZENER SOD-323 .3W 3.9V 738In Stock
3.000Expected 08/02/2027
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 90 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZMM3Z
onsemi Zener Diodes ZEN REG 0.2W TR 734In Stock
30.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323-2 300 mW 2 % 3 uA 90 Ohms - 65 C + 150 C Single AEC-Q100 Reel, Cut Tape, MouseReel M3Z3V9S
onsemi Zener Diodes ZEN SOD323 REG 0.2W
17.880Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

3.9 V SMD/SMT SOD-323-2 300 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3Z3V9