MM3Z22 Zener Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 22V, 0.3W, 5% 2.470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 55 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Nexperia Zener Diodes ZENER SOD-323 .3W 22V 8.636In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT 300 mW 5 % 50 nA 25 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes SOD323 REG 0.2W 22V 15.540In Stock
3.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323-2 300 mW 2 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z22VS
onsemi Zener Diodes Diode Zener 22.0V 200mW 5% 4.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323F-2 200 mW 5 % 45 nA 51 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z22VC
onsemi Zener Diodes Diode Zener 22.0V 200mW 2% 2.765In Stock
9.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323F-2 200 mW 2 % 45 nA 51 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z22VB
onsemi Zener Diodes 22V 200mW 30.492In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323-2 300 mW 5 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z22V
Taiwan Semiconductor MM3Z22
Taiwan Semiconductor Zener Diodes 22 Volt 500mW 5% Not Available
Reel
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 22V, 0.3W, 5% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323F 300 mW 2 % 100 nA 55 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
onsemi Zener Diodes SOD-323 COPPER PB FREE 40In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323-2 300 mW 2 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3Z22VS
onsemi Zener Diodes SOD-323 COPPER PB FR
14.723Expected 16/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323-2 300 mW 5 % 50 nA 55 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3Z22V
Nexperia Zener Diodes ZENER SOD-323 .3W 22V Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

22 V SMD/SMT SOD-323-2 300 mW 5 % 50 nA 25 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZMM3Z