MIC5233 LDO Voltage Regulators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 3.000In Stock
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 5 V 100 mA 1 Output Positive 100 nA 50 dB Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 16.044In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 1.8 uA Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High VIN Low IQ uCap LDO 18.486In Stock
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 3.3 V 100 mA 1 Output Positive 18 uA Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-223-5 1.8 V 1 Output Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High VIN Low IQ uCap LDO 916In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 3.3 V 100 mA 1 Output Positive 1.8 uA Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Tube

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 12.854In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 100 mA 1 Output Positive 1.8 uA Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator
39.525Expected 18/01/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V to 20 V 100 mA 1 Output Positive 1.8 uA Adjustable - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.079In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 100 mA 1 Output Positive 30 uA Fixed - 40 C + 125 C 270 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.377In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 100 mA 1 Output Positive 18 uA Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.135In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 2.5 V 100 mA 1 Output Positive 18 uA Fixed - 40 C + 125 C 400 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 1.412In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3 V 100 mA 1 Output Positive 18 uA Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator
3.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Output Adjustable - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High VIN Low IQ uCap LDO Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 100 mA 1 Output Positive Fixed - 40 C + 125 C Tube