LT83201AUDB#TRMPBF

Analog Devices
584-LT83201ADBTRMPBF
LT83201AUDB#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 18V, 1A Synchronous Step-Down SW3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
995
Expected 17/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
47,74 kr. 47,74 kr.
35,88 kr. 358,80 kr.
33,35 kr. 833,75 kr.
29,39 kr. 2.939,00 kr.
27,83 kr. 6.957,50 kr.
Full Reel (Order in multiples of 500)
24,99 kr. 12.495,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-15
Buck
0 V to 17.5 V
1 A
1 Output
2.8 V
18 V
2.7 mA
300 kHz to 6 MHz
- 40 C
+ 125 C
LT83201
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step-Down Silent Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LT83201 Step-Down Ultra-Low Noise Regulator

Analog Devices LT83201 Step-Down Ultra-Low Noise Regulator is uniquely designed to combine an ultra-low noise reference with Silent Switcher® architecture to achieve both high efficiency and excellent wideband noise performance. The innovative ultra-low noise architecture allows exceptional low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. The output voltage can be programmed with a single resistor, resulting in virtually constant output noise independent of output voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.