KWDPLS32.EC6H6J4H8I1 White LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs White SYNIOS E4014 4.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs N/A
White LEDs SMD/SMT 4014 Cool White 5000 K 11.1 cd 31.5 lm 80 120 deg 120 mA 3.15 V 4 mm 1.4 mm 0.65 mm - 40 C + 100 C SYNIOS P2720
ams OSRAM White LEDs White SYNIOS E4014 Non-Stocked
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4014 Cool White 5000 K 11.1 cd 31.5 lm 80 120 deg 120 mA 3.15 V 375 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.57 mm x 1. 07 mm Rectangular Clear SYNIOS P2720 Reel