BYS1045E3TR3 Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 45 Volt 1.0 Amp 40 Amp IFSM 14.407In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Schottky Diodes SMD/SMT SMA (DO-214AC) Single Si 1.5 A 45 V 500 mV 40 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 1A,45V,SM SCHOTTKY RECT N/A
Schottky Diodes SMD/SMT SMA (DO-214AC) Single Si 1.5 A 45 V 500 mV 40 A 500 uA - 65 C + 150 C
Vishay General Semiconductor Schottky Diodes & Rectifiers 1.5 Amp 45 Volt 4.346In Stock
7.200Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1.800

Schottky Diodes SMD/SMT SMA (DO-214AC) Single Si 1.5 A 45 V 500 mV 40 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel