BYM1150E396 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor Rectifiers 1.0 Amp 50 Volt 5.625In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-213AB(GL41) 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 50 uA 150 ns - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A,50V,150NS,SUPERECT MELF Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT DO-213AB 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C BYM11 Reel
Vishay General Semiconductor Rectifiers 50 Volt 1.0A 150ns Glass Passivated Non-Stocked
Min.: 10.000
Mult.: 5.000
Reel: 5.000

SMD/SMT DO-213AB 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C BYM11 Reel