AT21CS11-MSH10-B

Microchip Technology
556-AT21CS11-MSH10-B
AT21CS11-MSH10-B

Mfr.:

Description:
EEPROM 2.7-4.5V, 125Kbps, Ind Tmp, 2-XSFN, Add=000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 kbit
1-Wire
128 x 8
XSFN-2
2.7 V
4.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
AT21CS01
Tray
Active Read Current - Max: 300 uA
Brand: Microchip Technology
Operating Supply Current: 700 nA
Product Type: EEPROM
Factory Pack Quantity: 350
Subcategory: Memory & Data Storage
Supply Current - Max: 500 uA
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT21CS11 1Kb Serial EEPROM

Microchip Technology AT21CS11 1Kb Serial EEPROM is a 2-pin memory (SI/O signal and Ground) that harvests energy from the signal pin to power an integrated circuit for use in consumer and industrial applications. The AT21CS11 utilizes the Single-Wire bus and only two pins are needed to access the device: SI/O and GND. The SI/O signal is a combination of data and power lines, providing power to the device with a parasitic power scheme.

In Stock: 1.759

Stock:
1.759 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,18 kr. 2,18 kr.
2,16 kr. 54,00 kr.