AT25SF128A-MHB-T

Renesas / Dialog
988-AT25SF128A-MHB-T
AT25SF128A-MHB-T

Mfr.:

Description:
NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.146

Stock:
9.146 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,85 kr. 14,85 kr.
13,95 kr. 139,50 kr.
13,50 kr. 337,50 kr.
13,13 kr. 656,50 kr.
12,83 kr. 1.283,00 kr.
12,46 kr. 3.115,00 kr.
12,16 kr. 6.080,00 kr.
12,01 kr. 12.010,00 kr.
11,41 kr. 28.525,00 kr.
Full Reel (Order in multiples of 6000)
11,41 kr. 68.460,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
UDFN-8
AT25SF128A
128 Mbit
2.7 V
3.6 V
22 mA
SPI
133 MHz
16 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: NOR Flash
Factory Pack Quantity: 6000
Subcategory: Memory & Data Storage
Unit Weight: 244,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.