RJK0355DSP-00#J0

Renesas Electronics
968-RJK0355DSP-00#J0
RJK0355DSP-00#J0

Mfr.:

Description:
MOSFETs Nch Power MOSFET 30V 12A 11.1mohm SOP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
30 V
12 A
11.1 mOhms
- 20 V, 20 V
6 nC
+ 150 C
1.8 W
Enhancement
Reel
Cut Tape
Brand: Renesas Electronics
Fall Time: 4.8 ns
Product Type: MOSFETs
Rise Time: 3.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40.2 ns
Typical Turn-On Delay Time: 6.9 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,91 kr. 12,91 kr.
8,21 kr. 82,10 kr.
5,52 kr. 552,00 kr.
4,38 kr. 2.190,00 kr.
4,01 kr. 4.010,00 kr.
Full Reel (Order in multiples of 2500)
3,60 kr. 9.000,00 kr.
3,55 kr. 17.750,00 kr.