READ2304GSP#GC0

Renesas Electronics
968-READ2304GSP#GC0
READ2304GSP#GC0

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC TSSOP OPERATION AMPLIFIER OTHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.635

Stock:
4.635 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,29 kr. 6,29 kr.
4,54 kr. 45,40 kr.
4,10 kr. 102,50 kr.
3,61 kr. 361,00 kr.
3,38 kr. 845,00 kr.
3,24 kr. 1.620,00 kr.
3,13 kr. 3.130,00 kr.
Full Reel (Order in multiples of 2500)
2,92 kr. 7.300,00 kr.
2,80 kr. 21.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
6 MHz
8 V/us
6 mV
1 pA
5.5 V
2.5 V
750 uA
60 dB
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
READ2304G
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Renesas Electronics
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

READ2304G Operational Amplifier IC

Renesas Electronics READ2304G Operational Amplifier IC is an input and output full-range dual CMOS op-amp that realizes high drivability and slew rate. This op-amp IC offers low voltage single supply operation, input offset voltage, and input bias current. The READ2304G op-amp IC features a high slew rate of 8V/μs typical and is available in ultra-small 8-pin TSSOP and MSOP packages. This IC can be used in minimum operating supply voltage from 2.5V and wide ambient temperature range from -40°C to 105°C.

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.