RAA2128314GSP#HA0

Renesas / Intersil
968-RAA2128314GSPHA0
RAA2128314GSP#HA0

Mfr.:

Description:
Switching Voltage Regulators 72V 0.5A Buck Regulator w/ Dual LDOs, 8ld SOIC-EP, 2500pc T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.322

Stock:
2.322 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,41 kr. 11,41 kr.
8,36 kr. 83,60 kr.
7,53 kr. 188,25 kr.
6,67 kr. 667,00 kr.
6,22 kr. 1.555,00 kr.
5,98 kr. 2.990,00 kr.
5,80 kr. 5.800,00 kr.
Full Reel (Order in multiples of 2500)
5,53 kr. 13.825,00 kr.
5,41 kr. 27.050,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
1.25 V to 72 V, 3.3 V, 5 V
50 mA, 100 mA, 500 mA
3 Output
4.5 V
72 V
325 uA
350 kHz
- 40 C
+ 125 C
RAA212831
Reel
Cut Tape
Brand: Renesas / Intersil
Development Kit: RTKA212831DR0000BU
Input Voltage: 4.5 V to 72 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.