PS8352AL2-V-E3-AX

Renesas Electronics
968-PS8352AL2VE3AX
PS8352AL2-V-E3-AX

Mfr.:

Description:
Optically Isolated Amplifiers HI-SPD OPTOCPLR 8-PIN SDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
24,62 kr. 49.240,00 kr.
24.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Optically Isolated Amplifiers
RoHS:  
PS8352AL2
Analog to Digital Converter - ADC
2 Channel
5000 Vrms
100 kHz
76 dB
2 mV
5.5 V
4.5 V
DIP-8 Gull Wing
- 40 C
+ 110 C
SMD/SMT
Reel
Amplifier Type: Isolation
Brand: Renesas Electronics
Gain V/V: 8 V/V
Ib - Input Bias Current: 1 uA
Isolation Type: Optic
Operating Supply Current: 13.5 mA
Product: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99

OPTOCOUPLER Optically Isolated Amplifier ICs

Renesas Electronics OPTOCOUPLER Optically Isolated Amplifier ICs are designed specifically for high Common Mode Transient Immunity (CMTI) and high linearity (non-linearity). These amplifier ICs are lead-free and suitable for current sensing in motor drives. Typical applications include AC servo, inverter, and measurement equipment.