LMA101.A.BI.001

Taoglas
960-LMA101.A.BI.001
LMA101.A.BI.001

Mfr.:

Description:
Antennas Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
522,05 kr. 522,05 kr.
459,83 kr. 4.598,30 kr.
Full Reel (Order in multiples of 50)
459,76 kr. 22.988,00 kr.
455,43 kr. 45.543,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
600 MHz
6 GHz
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
802.11, WiFi, WLAN
Module
Panel, Square
3.4 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
SMA Male
657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3400 MHz, 3500 MHz, 4200 MHz, 4900 MHz, 5200 MHz, 5800 MHz
HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems
164 mm
164 mm
36.5 mm
IP67
1 M CFD200
Gemini
Reel
Cut Tape
Brand: Taoglas
Cable Length: 1 m
For Use With: 4G/3G/2G MIMO cellular routers
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99