LLCC68MB2CAS

Semtech
947-LLCC68MB2CAS
LLCC68MB2CAS

Mfr.:

Description:
Sub-GHz Development Tools LoRa 915 MHz mbed shield

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Sub-GHz Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
1.8 V to 3.7 V
SPI
- 40 C
+ 85 C
LoRa
Brand: Semtech
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LLCC68
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa Smart Home
Unit Weight: 95,585 g
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
8517620090
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LLCC68 LoRa Core™ Mbed™ Shields

Semtech LLCC68 LoRa Core™ Mbed™ Shields combine the LLCC68 Low Power Long Range RF Transceiver with the Arm® Mbed Internet of Things (IoT) Device Platform. The LLCC68 is a half-duplex transceiver capable of low power operation in the 150MHz to 960MHz Industrial, Scientific, and Medical (ISM) frequency band. The LLCC68 RF transceiver is designed for long battery life with 4.2mA of active receive current consumption.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
220,00 kr. 220,00 kr.