CMB100C0WW101B0200

Telit Cinterion
88-CMB100C0-WW
CMB100C0WW101B0200

Mfr.:

Description:
Mobile Modules CMB100C0-Certified Module Board-CATM1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
200 mW
UART, USB
1.8 VDC
5.5 VDC
- 40 C
+ 85 C
36 mm x 30 mm x 5.5 mm
LTE, 2G/3G/5G
Tray
Brand: Telit Cinterion
Data Rate: 150 Mb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 1.8 VDC to 5.5 VDC
Product: LTE Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GLONASS, BeiDou, Galileo, QZSS
Factory Pack Quantity: 320
Subcategory: Wireless & RF Modules
Part # Aliases: CMB100C0-WW CMB100C0WW101B0100 CMB100C0WW101B0200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMB100 Embedded Modems

Telit Cinterion CMB100 Embedded Modems include 5G NR Red Cap, LTE Cat 4, Cat 1 bis, and Cat M1 variants. These modems simplify adding cellular connectivity to commercial and industrial devices while reducing development complexity, certification costs, and time-to-market. A common footprint enables easy migration between connectivity options. These compact modems provide USB, UART, and GPIO interfaces for simple integration with peripherals and actuators. Built-in TCP/IP and UDP/IP stacks streamline internet-connected designs.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
419,85 kr. 419,85 kr.
368,45 kr. 3.684,50 kr.
350,62 kr. 8.765,50 kr.
326,15 kr. 32.615,00 kr.