CMB100B1WW401B0100

Telit Cinterion
88-B100B1WW101B0100
CMB100B1WW401B0100

Mfr.:

Description:
Mobile Modules IoT Solution LTE Cat 1 Bis Module w/ GNSS Featuring LE910Q1-WWG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Mobile Modules
23 dBm
GPIO, PCM, UART, USB
1.8 VDC
5.5 VDC
- 40 C
+ 85 C
Standard Mini Berg
36 mm x 30 mm x 5.5 mm
LTE
Tray
Brand: Telit Cinterion
Data Rate: 5 Mb/s, 10 Mb/s
Mounting Style: Through Hole
Operating Supply Voltage: 3.8 VDC
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: Galileo, BeiDou, GPS, GLONASS, QZSS
Factory Pack Quantity: 320
Subcategory: Wireless & RF Modules
Type: LTE Modules
Part # Aliases: CMB100B1-WW
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
CMB100 Embedded Modems

Telit Cinterion CMB100 Embedded Modems include 5G NR Red Cap, LTE Cat 4, Cat 1 bis, and Cat M1 variants. These modems simplify adding cellular connectivity to commercial and industrial devices while reducing development complexity, certification costs, and time-to-market. A common footprint enables easy migration between connectivity options. These compact modems provide USB, UART, and GPIO interfaces for simple integration with peripherals and actuators. Built-in TCP/IP and UDP/IP stacks streamline internet-connected designs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
587,48 kr. 587,48 kr.
547,79 kr. 5.477,90 kr.
508,10 kr. 12.702,50 kr.
476,40 kr. 47.640,00 kr.
250 Quote