84050043N

Crouzet
874-84050043N
84050043N

Mfr.:

Description:
Solid State Relays - SSRs SSR GN & GN+R Accessory, Load Detection, 40A, IN 24-45 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
DIN Rail Mount
40 A
45 VDC
1 Form A (SPST-NO)
24 VDC to 45 VDC
20 mA
- 40 C
+ 80 C
IP20
GN
112 mm
22.6 mm
25.5 mm
Screw
Brand: Crouzet
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GN Solid State Relays

Crouzet GN Solid State Relays offer a 10A to 125A current range, classic panel mount design, and 24VAC to 660VAC output voltage range. These relays feature overvoltage protection and a very long life expectancy. The integrated removable covers are available in both IP00 and IP20 versions. Crouzet GN Solid State Relays are ideal for heating elements, motion applications, and lighting environments.

Solid State Relays

Crouzet Solid State Relays offer a wide range up to 125A current and 660V voltage rating. These relays feature both IP00 and IP20 rated, removable covers, a lightweight design, and very long life expectancy. The classic GN series provides overvoltage protection, while the all the relays are easy to install, easy to use, and robust. Crouzet Solid State Relays are ideal for heating elements, motion applications, and lighting environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
813,66 kr. 813,66 kr.