B82804E0164A200

EPCOS / TDK
871-B82804E0164A200
B82804E0164A200

Mfr.:

Description:
Power Transformers Half Bridge, Turns Ratio 1 : 28 : 1.53, EP9 IGBT Gate Drive Transformer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,45 kr. 32,45 kr.
25,96 kr. 259,60 kr.
Full Reel (Order in multiples of 250)
22,08 kr. 5.520,00 kr.
21,78 kr. 10.890,00 kr.
21,48 kr. 21.480,00 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers
RoHS:  
Power Transformers
SMD/SMT
Single Primary Winding
Dual Secondary Winding
11.45 mm
10.7 mm
10.55 mm
EP9
Brand: EPCOS / TDK
Inductance: 260 uH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 100 kHz to 400 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.8:1.53
Type: Half Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

EP9 IGBT Gate Drive Transformers

EPCOS/TDK EP9 IGBT Gate Drive Transformers are compact devices built on an MnZn ferrite core with an SMD L-pin construction.These transformers offer excellent insulation, minimal coupling capacitance, and high thermal resilience. The EP9 IGBT gate drive transformers support half-bridge or push-pull topologies. These transformers feature a 2pF low coupling capacity and ≥5mm clearance distance (cumulative and core floating). The EP9 IGBT gate drive transformers operate within the 100kHz to 400kHz frequency range and -40°C to 150°C temperature range.  These transformers are RoHS compliant and AEC-Q200 qualified. The EP9 IGBT gate drive transformers are designed specifically for IGBT and FET gate driver circuits. Typical applications include isolated DC-DC converters, isolated AC-DC converters, and gate driver circuits.