863-NVMFS5C628NWFT1 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
onsemi MOSFETs 60 V 3.0 mOhms 150 A 760In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SO-8FL-4 N-Channel 1 Channel 60 V 150 A 3 mOhms - 20 V, 20 V 4 V 34 nC - 55 C + 175 C 110 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFETs TRENCH 6 60V NFET 10.332In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT SO-8FL N-Channel 1 Channel 60 V 150 A 2 mOhms - 20 V, 20 V 2 V 52 nC - 55 C + 175 C 110 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel