NCP161ASN280T1G

onsemi
863-NCP161ASN280T1G
NCP161ASN280T1G

Mfr.:

Description:
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 2.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
450 mA
1 Output
Positive
18 uA
48 dB
Fixed
- 40 C
+ 125 C
260 mV
NCP161
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 345 mV
Line Regulation: 2 %
Load Regulation: 0.005 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 15,620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP161 High PSRR LDO Regulators

onsemi NCP161 High PSRR LDO Regulators are linear regulators capable of supplying 450mA output currents. The NCP161 is designed to meet the requirements of RF and analog circuits. The devices offer low noise, high PSRR, low quiescent current, and very good load/line transient performance. The device is designed to work with a 1µF input and a 1µF ceramic output capacitor. The onsemi NCP161 are available in two thickness ultrasmall 0.35P, 0.65x0.65mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1mm x 1mm.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

Ultra-High PSRR LDO Regulators

onsemi Ultra-High PSRR LDO Regulators include the NCV816X and NCP16x families of linear regulators. The regulators are capable of supplying a 250mA to 700mA current output current. The NCV816x and NCP16x meet RF and analog circuit requirements. They provide low noise, high PSRR, low quiescent current, and very good load/line transients. onsemi Ultra-High PSRR LDO Regulators work with a 1µF input and a 1µF output ceramic capacitor.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,04 kr. 4,04 kr.
2,82 kr. 28,20 kr.
2,52 kr. 63,00 kr.
2,19 kr. 219,00 kr.
2,04 kr. 510,00 kr.
1,94 kr. 970,00 kr.
1,86 kr. 1.860,00 kr.
Full Reel (Order in multiples of 3000)
1,77 kr. 5.310,00 kr.
1,72 kr. 10.320,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩