810-VLS6045EX-150M Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 15uH 0.075ohms 3.1A 103.494In Stock
67.500Expected 18/01/2027
Cut Tape
2,31 kr.
1,89 kr.
1,81 kr.
1,56 kr.
Reel
1,15 kr.
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6 mm x 4.5 mm Shielded 15 uH 20 % 2.5 A 75 mOhms 3.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H 521In Stock
Cut Tape
2,69 kr.
2,24 kr.
1,84 kr.
1,75 kr.
Reel
1,35 kr.
Min.: 1
Mult.: 1
: 1.500
Automotive Grade Shielded 15 uH 20 % 3.1 A 98 mOhms 3.1 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 0.110ohm 6x6.3x4.5mm AEC-Q200 3.349In Stock
Cut Tape
2,69 kr.
2,24 kr.
1,84 kr.
1,75 kr.
Reel
1,35 kr.
Min.: 1
Mult.: 1
: 1.500
Automotive Grade 6 mm x 6.3 mm x 4.5 mm Shielded 15 uH 20 % 2.5 A 75 mOhms 3.1 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel