EV1604-3300-A

TDK
810-EV1604-3300-A
EV1604-3300-A

Mfr.:

Description:
Power Management IC Development Tools TDK FS1604 Standard Eval Board

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
669,61 kr. 669,61 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
3.3 V
FS1604
FS1604
Brand: TDK
Dimensions: 63 mm x 84 mm x 1.5mm
For Use With: 3A Rated µPOL DC-DC Converter
Moisture Sensitive: Yes
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uPOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8504409580
ECCN:
EAR99

μPOL Evaluation Boards

TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.