LBEE5ZZ1PJ-377

Murata Electronics
81-LBEE5ZZ1PJ-377
LBEE5ZZ1PJ-377

Mfr.:

Description:
Multiprotocol Modules Type 1PJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 3.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Alerts:
 This product may require additional documentation to export from the United States.
1PJ
2.4 GHz, 5 GHz
UART
1.7 V
3.46 V
- 30 C
+ 85 C
7.2 mm x 7.4 mm x 1.25 mm
802.11 a/b/g/n/ac
Reel
Brand: Murata Electronics
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
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
8517620090
ECCN:
5A992.C
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
Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
79,08 kr. 79.080,00 kr.