TPI128080L180N

KEMET
80-TPI128080L180N
TPI128080L180N

Mfr.:

Description:
Power Inductors - SMD 0.18uH 10% 78A DCR=0.29mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
12 mm x 8 mm x 8 mm
Shielded
180 nH
10 %
50 A
290 uOhms
78 A
- 40 C
+ 125 C
Standard
12 mm
8 mm
8 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UPIY128080L18N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
18,80 kr. 18,80 kr.
15,52 kr. 155,20 kr.
13,50 kr. 337,50 kr.
12,76 kr. 1.276,00 kr.
11,34 kr. 2.835,00 kr.
Full Reel (Order in multiples of 400)
11,04 kr. 4.416,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩