TPI076790L150N

KEMET
80-TPI076790L150N
TPI076790L150N

Mfr.:

Description:
Power Inductors - SMD 0.150uH 60A 0.62mOhm Shielded

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,92 kr. 14,92 kr.
12,23 kr. 122,30 kr.
10,07 kr. 1.007,00 kr.
9,18 kr. 2.295,00 kr.
Full Reel (Order in multiples of 600)
8,43 kr. 5.058,00 kr.
7,98 kr. 9.576,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Large Current Power Inductor
9 mm x 7 mm x 6.7 mm
Shielded
150 nH
10 %
29 A
620 uOhms
60 A
- 40 C
+ 125 C
9 mm
7 mm
6.7 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Brand: KEMET
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIY76790L150N
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.