TLR377GYZ-E2

ROHM Semiconductor
755-TLR377GYZ-E2
TLR377GYZ-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra Small Package & High Precision Rail-to-Rail Input/Output CMOS Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.691

Stock:
5.691 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,47 kr. 14,47 kr.
9,25 kr. 92,50 kr.
8,21 kr. 205,25 kr.
6,80 kr. 680,00 kr.
5,89 kr. 1.472,50 kr.
5,58 kr. 2.790,00 kr.
5,26 kr. 5.260,00 kr.
Full Reel (Order in multiples of 6000)
5,26 kr. 31.560,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4 MHz
2 V/us
100 uV
500 fA
5.5 V
1.8 V
585 uA
12 mA
70 dB
50 nV/sqrt Hz
WLCSP-6
SMD/SMT
Shutdown
- 20 C
+ 85 C
Reel
Cut Tape
Amplifier Type: Ultra Small Package & High Precision Amplifier
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 900 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: CMOS
Vcm - Common Mode Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Automotive Full CMOS LDO Regulators

ROHM Semiconductor Automotive Full CMOS LDO Regulators are AEC-Q100 qualified high-performance regulators with 200mA output. The regulators are mounted on a versatile 1.0mm x 1.0mm x 0.60mm SSON004R1010 package. The BUxxJA2MNVX-C series offers excellent noise and responsiveness characteristics despite the low circuit current consumption of 35µA. These ROHM regulators are designed for various applications such as power supplies for radar and automotive cameras.

TLR377GYZ CMOS Operational Amplifier

ROHM Semiconductor TLR377GYZ CMOS Operational Amplifier is an ultra-small (0.88mm x 0.58mm x 0.33mm) package rail-to-rail input/output single amplifier. The ROHM Semiconductor TLR377GYZ features low input offset voltage, noise, and input bias current. The device is suitable for equipment operating from battery power.