ML610Q327-NNNTBZWBX

ROHM Semiconductor
755-ML610Q327NTBZWBX
ML610Q327-NNNTBZWBX

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,72 kr. 38,72 kr.
27,75 kr. 277,50 kr.
25,89 kr. 647,25 kr.
22,75 kr. 2.275,00 kr.
21,63 kr. 5.407,50 kr.
19,40 kr. 9.700,00 kr.
Full Reel (Order in multiples of 1000)
16,26 kr. 16.260,00 kr.
15,67 kr. 31.340,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
192 kB
4 kB
TQFP-48
8.4 MHz
10 bit
26 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Data RAM Type: RAM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 x 8 bit
Operating Supply Voltage: 2 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99

LAPIS ML610Q327/ML610Q338/ML610Q339 8-Bit MCUs

ROHM Semiconductor LAPIS ML610Q327/ML610Q338/ML610Q339 8-Bit Microcontrollers (MCUs) are high-performance 8-bit CMOS MCUs that integrate a wide variety of peripherals such as timer, PWM, UART, I2C bus interface, synchronous serial port, successive approximation type 10-bit A/D converter and voice output function. The nX-U8/100 CPU can execute instructions efficiently on a one-instruction-per-clock-pulse basis through parallel processing by the 3-stage pipelined architecture. The ROHM Semiconductor LAPIS ML610Q327 / ML610Q338 / ML610Q339 is also equipped with a flash memory that has achieved low voltage and low power consumption (at read) equivalent to mask ROM, so it is well suited to battery-driven applications such as alarm and portable devices. In addition, it has an on-chip debugging function, which allows software debugging/rewriting with the LSI mounted on the board.