ML22Q234-NNNTDZWATL

ROHM Semiconductor
755-ML22Q234NTDZWATL
ML22Q234-NNNTDZWATL

Mfr.:

Description:
Communication ICs - Various ICs, Speech Synthesis LSIs, Short-time Playback - Internal D-class Speaker Amplifier Type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Communication ICs - Various
RoHS:  
Speech Synthesizers
2 V to 5.5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
Brand: ROHM Semiconductor
Frequency: 8.192 MHz
Interface Type: I2C
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: Communication ICs - Various
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAPIS ML22Q2x4 Speech Synthesis LSI

ROHM Semiconductor LAPIS ML22Q2x4 Speech Synthesis LSI incorporates Flash for storing sound code data and can be controlled with a clock synchronization serial interface (ML22Q234), standalone interface (ML22Q244) or an I2C interface (ML22Q254). Integrating a D-class speaker amplifier in the ROHM Semiconductor LAPIS ML22Q2x4 makes the solution required for sound output possible with a single chip.

In Stock: 1.990

Stock:
1.990 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,95 kr. 23,95 kr.
18,05 kr. 180,50 kr.
16,56 kr. 414,00 kr.
14,92 kr. 1.492,00 kr.
14,17 kr. 3.542,50 kr.
14,02 kr. 7.010,00 kr.
13,65 kr. 13.650,00 kr.
Full Reel (Order in multiples of 2000)
12,91 kr. 25.820,00 kr.
12,61 kr. 50.440,00 kr.