EASE1000 V2

ROHM Semiconductor
755-EASE1000V2
EASE1000 V2

Mfr.:

Description:
Development Boards & Kits - Other Processors On-Chip Emulator and development environment tool for LAPIS MCU.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
BM14270MUV-LB
Development Modules
nX-U16/100
ML62Q1000, ML610Qxxx, ML620Qxxx
Bulk
Brand: ROHM Semiconductor
Data Bus Width: 16 bit
Dimensions: 50 mm x 17 mm x 90 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EASE1000 V2 On-chip Emulator

ROHM Semiconductor EASE1000 V2 On-chip Emulator is a debugger, flash writer, and emulator for ROHM / Lapis ML62Q1000, ML610Qx, and ML620Qx Microcontrollers. The EASE1000 V2 works with the DTU8 Debugger software and the MWU16 Flash Multi Writer Host software. ROHM EASE1000 V2 connects to a PC via its integrated USB port and to a target MCU Board via the included ribbon interface cable. BUSY and POWER LEDs provide visual status feedback.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.062,01 kr. 1.062,01 kr.