BD28C57HFJ-LBE2

ROHM Semiconductor
755-BD28C57HFJ-LBE2
BD28C57HFJ-LBE2

Mfr.:

Description:
AC/DC Converters PWM Types DC/DC Converter IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.956

Stock:
2.956 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,95 kr. 8,95 kr.
5,62 kr. 56,20 kr.
4,84 kr. 121,00 kr.
4,66 kr. 466,00 kr.
Full Reel (Order in multiples of 2500)
4,66 kr. 11.650,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOP-8
28 V
6.9 V
28 V
PWM
Si
26.5 kHz
50 %
1.1 mA
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: BD28C57HFJ-EVK-001
Isolation: Isolated/Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter IC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

BD28C5xFJ-LB PWM DC-DC Converter ICs

ROHM Semiconductor BD28C5xFJ-LB PWM DC-DC Converter ICs provide an optimal system for all products that require an electrical outlet. This IC enables simpler designs of various low-power electrical converters and supports non-isolated and isolated devices. This IC has a lineup of VDD UVLO that supports both Si and SiC MOSFETs. External switching power supplies can be designed flexibly by connecting a current detection resistor. Current is restricted in each cycle, and transient response and excellent bandwidth performances are demonstrated since a current mode control is utilized. The switching frequency can be set on the ROHM Semiconductor BD28C5xFJ-LB by an external resistor and capacitor on the RTCT pin.