HCT-910-11

Metcal
745-HCT-910-11
HCT-910-11

Mfr.:

Description:
Soldering & Desoldering Stations 900 WATT HOT AIR TOOL, 115V

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
Tools
115 V
900 W
Brand: Metcal
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 3,701 kg
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
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCT-910 Hot Air Rework System

Metcal HCT-910 Hot Air Rework System offers a versatile and high-performance solution to maximize productivity for a variety of production and rework applications. This 900W fast-heating hot air tool is designed for soldering and desoldering applications. It features a maximum temperature of +600°C and maximum airflow up to 120l/m (4.2cfm). The unit provides increased precision by using digital controls for both airflow and temperature. The on-the-fly manual mode quickly toggles between temperature and flow rate. Additional features include a handpiece start/stop button and status light as well as tool-less nozzle removal and replacement. Metcal HCT-910 Hot Air Rework System ships with an HCT-910 base unit, 5mm diameter bayonet nozzle, hand-piece cradle, and power cord. A wide range of accessories is also available.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.016,95 kr. 7.016,95 kr.