CY8C5868LTI-LP039

Infineon Technologies
727-CY8C5868LTILP039
CY8C5868LTI-LP039

Mfr.:

Description:
32-bit Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
520
Expected 19/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
168,89 kr. 168,89 kr.
140,70 kr. 1.407,00 kr.
132,19 kr. 3.304,75 kr.
122,94 kr. 12.294,00 kr.
118,39 kr. 29.597,50 kr.
115,70 kr. 60.164,00 kr.
1.040 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
CY8C58LPxxx
SMD/SMT
QFN-68
ARM Cortex M3
256 kB
64 kB
32 bit
12 bit
67 MHz
48 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
I/O Voltage: 1.8 V
Interface Type: I2C, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 4 Timer
Processor Series: CY8C58LP
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 520
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2