TLI4971A050T5UE0001XUMA1

Infineon Technologies
726-TLI4971A050T5UE1
TLI4971A050T5UE0001XUMA1

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENS CONS & IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.086

Stock:
2.086 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,16 kr. 22,16 kr.
20,37 kr. 101,85 kr.
19,69 kr. 196,90 kr.
18,80 kr. 470,00 kr.
18,20 kr. 910,00 kr.
17,23 kr. 1.723,00 kr.
16,04 kr. 8.020,00 kr.
15,89 kr. 15.890,00 kr.
Full Reel (Order in multiples of 2500)
15,74 kr. 39.350,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Current Sensors
50 A
Current Sense
0.7 us
3.3 V
Analog
Brand: Infineon Technologies
Height: 1.1 mm
Length: 8 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: TISON-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3.1 V
Type: Coreless Magnetic Current Sensor
Width: 8 mm
Part # Aliases: TLI4971-A050T5-U-E0001 SP005446651
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TLI4971 XENSIV™ Magnetic Current Sensors

Infineon Technologies TLI4971 XENSIV™ Magnetic Current Sensors are high-precision current sensors for bi-directional AC and DC measurements. The devices have an analogue interface and two fast overcurrent detection outputs. These support protection of the power circuitry. Galvanic isolation is provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 120A. Negative effects like saturation and hysteresis are commonly known from core-based sensor techniques are not present in the Infineon open loop, coreless sensor principle. The smart current rail design (double U-shape) combined with differential signal sensing makes the current sensor robust against stray fields.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.