CYW55513IUBGT

Infineon Technologies
726-CYW55513IUBGT
CYW55513IUBGT

Mfr.:

Description:
RF Microcontrollers - MCU WI-FI COMBO IOT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
37,82 kr. 189.100,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33, ARM Cortex R4
2.4 GHz, 5 GHz, 6 GHz
768 kB, 832 kB
192 MHz
3 V
4.8 V
+ 85 C
WLBGA-143
SMD/SMT
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Interface Type: 2-Wire, 3-Wire, Audio, GSPI, HSUART, SDIO
Minimum Operating Temperature: - 40 C
Number of I/Os: 39 I/O
Operating Supply Voltage: 3 V to 4.8 V
Product Type: RF Microcontrollers - MCU
Series: CYW55513
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: AIROC
Part # Aliases: CYW55513IUBGT SP005860135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
5A992.C

AIROC™ CYW55513/2/1 Wi-Fi® & BLUETOOTH® SoCs

Infineon Technologies AIROC™ CYW55513/2/1 Wi-Fi® and BLUETOOTH® SoCs provide robust, reliable, and secure wireless connectivity. The Infineon Technologies AIROC CYW55513/2/1 consists of low-power, single-chip devices that support 1x1 single-stream, tri-band (CYW55513), dual-band (CYW55512), and single-band (CYW55511) Wi-Fi 6/6E. These chips are IEEE 802.11ax-compliant and support BLUETOOTH 5.4.