1EDL8011XUMA1

Infineon Technologies
726-1EDL8011XUMA1
1EDL8011XUMA1

Mfr.:

Description:
Gate Drivers DCDC CONTROLLER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.358

Stock:
3.358
Can Dispatch Immediately
On Order:
2.500
Expected 23/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,96 kr. 15,96 kr.
10,29 kr. 102,90 kr.
9,25 kr. 231,25 kr.
7,61 kr. 761,00 kr.
7,12 kr. 1.780,00 kr.
6,23 kr. 3.115,00 kr.
5,43 kr. 5.430,00 kr.
Full Reel (Order in multiples of 2500)
4,92 kr. 12.300,00 kr.
4,70 kr. 35.250,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
PG-DSO-8-92
1 Driver
1 Output
8 V
125 V
Inverting
- 40 C
+ 150 C
1EDL8011
Reel
Cut Tape
Brand: Infineon Technologies
Maximum Turn-Off Delay Time: 10 us
Maximum Turn-On Delay Time: 40 us
Moisture Sensitive: Yes
Output Voltage: 12 V
Product Type: Gate Drivers
Propagation Delay - Max: 40 us
Rds On - Drain-Source Resistance: 12 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 1EDL8011 SP005726254
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.