1ED3330MC12MXUMA1

Infineon Technologies
726-1ED3330MC12MXUMA
1ED3330MC12MXUMA1

Mfr.:

Description:
Gate Drivers Single-channel isolated gate driver IC with DESAT, Soft-off, and CLAMP driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,38 kr. 32,38 kr.
21,86 kr. 218,60 kr.
20,37 kr. 509,25 kr.
17,90 kr. 1.790,00 kr.
17,01 kr. 4.252,50 kr.
15,29 kr. 7.645,00 kr.
Full Reel (Order in multiples of 1000)
12,83 kr. 12.830,00 kr.
12,46 kr. 24.920,00 kr.
12,16 kr. 60.800,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
DSO-16
2 Driver
2 Output
12 A
3 V
5.5 V
Inverting, Non-Inverting
65 ns
60 ns
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Pd - Power Dissipation: 771 mW
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.05 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 1ED3330MC12M SP006015802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.