2608011024000

Wurth Elektronik
710-2608011024000
2608011024000

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WIRL-BTLE Proteus-I 4.2 w/int antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Proteus-I
BLE, Bluetooth 4.2
UART
3 dBm
1 Mb/s
- 96 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Wurth Elektronik
Core: ARM Cortex M4F
Dimensions: 11 mm x 8 mm x 1.8 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.8 mm
Length: 11 mm
Memory Size: 64 kbit, 512 kbit
Modulation Technique: DSSS
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 7.5 mA
Width: 8 mm
Part # Aliases: AMB2621-TR
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® Smart Modules

Würth Elektronik BLUETOOTH® Smart Modules deliver certified, production-ready BLE subsystems that speed development and simplify integration. Compact footprints, predictable RF performance, and comprehensive documentation (datasheets, layout recommendations, firmware examples) reduce RF tuning and certification effort, allowing engineers to focus on system features and time-to-market. The Würth Elektronik Bluetooth Smart modules incorporate Bluetooth wireless technology into watches, proximity tags, sports and fitness sensors, healthcare sensors, and remote controls.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
109,07 kr. 54.535,00 kr.