ACCSRAIKWIRESOB073

Vishay / MCB Industrie
71-ACCSRAIKWRESOB073
ACCSRAIKWIRESOB073

Mfr.:

Description:
Encoders ACCS RAIK WIRESO 200 NA 073

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
243,35 kr. 243,35 kr.
223,73 kr. 1.118,65 kr.
217,16 kr. 10.858,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Encoders
RoHS:  
RAIK060
Encoders
Rotational
18 bit
25 mm
5 V
Bulk
Brand: Vishay / MCB Industrie
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 25
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8542399000
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

RAIK060 Rotational Absolute Inductive Kit Encoders

Vishay RAIK060 Rotational Absolute Inductive Kit Encoders are dedicated to motor drive, the robot’s position, and industrial motion control with accurate positioning. These encoders are easy to assemble with status LED colors and are not sensitive to external magnetic fields, electrical fields, and temperature. The RAIK060 encoders are off-axis rotational absolute inductive encoders with a rotation speed of up to 10,000 rpms. These inductive kit encoders are not sensitive to moisture and pollution and have a diameter of 60mm diameter. The RAIK060 encoders feature high repeatability, high precision, high resolution, and single or multi-turn variants.