MAX96716AGTM/VY+

Analog Devices / Maxim Integrated
700-MAX96716AGTM/VY+
MAX96716AGTM/VY+

Mfr.:

Description:
Serializers & Deserializers - Serdes Dual, tunneling 6Gbps Dual CSI-2 GMSL2/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
164,19 kr. 164,19 kr.
128,46 kr. 1.284,60 kr.
122,64 kr. 3.066,00 kr.
109,74 kr. 10.974,00 kr.
104,66 kr. 27.211,60 kr.
99,59 kr. 51.786,80 kr.
1.040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Serializers & Deserializers - Serdes
RoHS:  
SMD/SMT
TQFN-48
Tray
Brand: Analog Devices / Maxim Integrated
Product Type: Serializers & Deserializers - Serdes
Series: MAX96716
Factory Pack Quantity: 260
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX96716A/F Dual GMSL2 to CSI-2 Deserializers

Analog Devices / Maxim Integrated MAX96716A/F Dual GMSL2 to CSI-2 Deserializers convert dual GMSL2 serial inputs to MIPI CSI-2. These devices also transmit and receive control-channel data, enabling the transmission of forward-path video and bidirectional control data. The GMSL2 link operates at a fixed rate of 6Gbps or 3Gbps in the forward direction and 187.5Mbps in the reverse direction.