C2777-IL-AG5-PC1-FB0.5-900

JAE Electronics
656-ILAG5PC1FB05
C2777-IL-AG5-PC1-FB0.5-900

Mfr.:

Description:
Terminals CRIMPED WIRE FLRY-B 0.5 900MM LENGTH, PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Terminals
RoHS:  
Terminals
Crimp
Cable Mount / Free Hanging
Tin
Copper Alloy
Bulk
Brand: JAE Electronics
Contact Gender: Male
Length: 900 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IL-AG5 Connectors

JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,20 kr. 13,20 kr.
11,26 kr. 112,60 kr.
10,07 kr. 251,75 kr.
9,55 kr. 955,00 kr.
8,95 kr. 2.237,50 kr.
8,50 kr. 4.250,00 kr.
7,91 kr. 7.910,00 kr.
7,38 kr. 14.760,00 kr.
7,18 kr. 35.900,00 kr.